RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-281
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,866.43
(exc. VAT)
PHP2,090.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,866.43 |
*price indicative
- RS Stock No.:
- 672-281
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 140mm | |
| External Width | 210mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 140mm | ||
External Width 210mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 140 mm x 210 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection against dust and water ingress, making it Ideal for a variety of industrial applications.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
Silicone Gasket: Ensures a reliable seal against dust and water.
IP65 Rating: Offers high-level protection against dust and low-pressure water jets.
IK07 Rating: Provides impact resistance for added security.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Silicone Gasket: Ensures a reliable seal against dust and water.
IP65 Rating: Offers high-level protection against dust and low-pressure water jets.
IK07 Rating: Provides impact resistance for added security.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
