RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-304
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP963.94
(exc. VAT)
PHP1,079.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP963.94 |
*price indicative
- RS Stock No.:
- 672-304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 105mm x 105mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection against dust and water, making it Ideal for both indoor and outdoor applications. The enclosure's light grey colour ensures a professional appearance while maintaining functionality.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impacts.
Silicone Gasket: Enhances sealing for improved environmental protection.
Screw Mounting: Allows secure and easy installation of internal components.
Light Grey Colour: Offers a NEUTRAL and professional look.
REACH and RoHS Compliant: Meets key safety and environmental standards.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impacts.
Silicone Gasket: Enhances sealing for improved environmental protection.
Screw Mounting: Allows secure and easy installation of internal components.
Light Grey Colour: Offers a NEUTRAL and professional look.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control systems
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for hazardous areas. It complies with REACH and RoHS standards, ensuring it is free from hazardous substances.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
