RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 70 mm x 105 mm
- RS Stock No.:
- 672-392
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP741.65
(exc. VAT)
PHP830.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP741.65 |
*price indicative
- RS Stock No.:
- 672-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 70mm | |
| External Width | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 70mm | ||
External Width 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electronics in various industrial settings. The enclosure features a transparent lid, allowing for easy inspection without opening.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Rating: Offers impact resistance for enhanced durability.
ABS Body Material: Ensures a lightweight yet sturdy construction.
Silicone Gasket: Provides a reliable seal to maintain IP65 protection.
Transparent Lid: Allows for quick Visual inspection of internal components.
Screw Mounting: Facilitates secure and easy installation.
IK07 Rating: Offers impact resistance for enhanced durability.
ABS Body Material: Ensures a lightweight yet sturdy construction.
Silicone Gasket: Provides a reliable seal to maintain IP65 protection.
Transparent Lid: Allows for quick Visual inspection of internal components.
Screw Mounting: Facilitates secure and easy installation.
Applications
Industrial automation
Control panels
Electrical installations
Outdoor electronic systems
Control panels
Electrical installations
Outdoor electronic systems
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 45 mm x 45 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
