RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 45 mm x 45 mm
- RS Stock No.:
- 672-394
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP355.47
(exc. VAT)
PHP398.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355.47 |
*price indicative
- RS Stock No.:
- 672-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 45mm | |
| External Length | 45mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 45mm | ||
External Length 45mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 45 mm x 45 mm x 40 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its IP65 rating, it offers excellent protection against dust and water ingress, making it suitable for a variety of industrial applications. The enclosure is constructed from Durable ABS material and features a transparent LID for easy inspection of internal components.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and resistance to mechanical impacts.
ABS Body Material: Offers a lightweight yet strong construction.
Silicone Gasket: Ensures a secure seal to maintain internal conditions.
Transparent Lid: Allows for easy Visual inspection without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
IK07 Impact Resistance: Ensures durability and resistance to mechanical impacts.
ABS Body Material: Offers a lightweight yet strong construction.
Silicone Gasket: Ensures a secure seal to maintain internal conditions.
Transparent Lid: Allows for easy Visual inspection without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
Applications
Industrial automation
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 75 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 60 mm x 90 mm
