RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-334
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,136.05
(exc. VAT)
PHP1,272.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 41 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,136.05 |
*price indicative
- RS Stock No.:
- 672-334
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 120mm x 120mm x 45mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet sturdy construction.
Silicone Gasket: Ensures a secure seal to maintain IP65 protection.
Transparent Lid: Allows for easy Visual inspection of internal components.
Internal Screw Mounting: Facilitates secure and easy installation of components.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet sturdy construction.
Silicone Gasket: Ensures a secure seal to maintain IP65 protection.
Transparent Lid: Allows for easy Visual inspection of internal components.
Internal Screw Mounting: Facilitates secure and easy installation of components.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment housing
Outdoor electrical installations
Telecommunications equipment housing
Additional Information
This enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The silicone gasket and ABS construction provide a reliable seal and durability for various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
