RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm

Subtotal (1 unit)*

PHP926.05

(exc. VAT)

PHP1,037.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP926.05

*price indicative

RS Stock No.:
672-321
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

60mm

External Width

120mm

External Length

60mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 60 mm Height


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection without opening the enclosure.

Features and Benefits


IP65 Rating: Provides strong protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
ABS Body Material: Provides a lightweight yet robust construction.
Screw Mounting: Facilitates secure and easy installation.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy