RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-326
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP926.05
(exc. VAT)
PHP1,037.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.05 |
*price indicative
- RS Stock No.:
- 672-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 60 mm x 120 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS with a silicone gasket, it ensures a secure and reliable seal. The transparent LID allows for easy inspection without opening the enclosure, making it Ideal for various industrial applications.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
Silicone Gasket: Ensures a tight seal to prevent ingress of dust and water.
IP65 Rating: Offers excellent protection against dust and water jets.
IK07 Rating: Provides impact resistance for enhanced durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a tight seal to prevent ingress of dust and water.
IP65 Rating: Offers excellent protection against dust and water jets.
IK07 Rating: Provides impact resistance for enhanced durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for use in hazardous areas. It complies with REACH and RoHS standards, ensuring it is safe for use in a variety of environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
