RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 90 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-312
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,152.44
(exc. VAT)
PHP1,290.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,152.44 |
*price indicative
- RS Stock No.:
- 672-312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 90mm | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 90mm | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Transparent Lid
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Body Material: ABS construction provides durability and impact resistance.
Colour: Light grey finish for a professional appearance.
Gasket Material: Silicone gasket ensures a secure seal against dust and moisture.
IK Rating: IK07 rating offers protection against mechanical impacts.
Internal Mount Type: Screw mount for secure installation of components.
IP Rating: IP65 rating for protection against dust and low-pressure water jets.
Lid Colour: Transparent LID for easy Visual inspection.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental protection.
Colour: Light grey finish for a professional appearance.
Gasket Material: Silicone gasket ensures a secure seal against dust and moisture.
IK Rating: IK07 rating offers protection against mechanical impacts.
Internal Mount Type: Screw mount for secure installation of components.
IP Rating: IP65 rating for protection against dust and low-pressure water jets.
Lid Colour: Transparent LID for easy Visual inspection.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental protection.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Hazardous Area Certification: Not certified for hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
