RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 80 mm x 160 mm
- RS Stock No.:
- 672-370
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,601.12
(exc. VAT)
PHP1,793.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,601.12 |
*price indicative
- RS Stock No.:
- 672-370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Width | 160mm | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Width 160mm | ||
External Length 80mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed for protecting electrical components in various industrial environments. Made from Durable polycarbonate, it offers excellent resistance to impact and environmental factors. The enclosure is Ideal for applications requiring a robust housing with a high degree of protection.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing performance for better protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing performance for better protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Automation systems
Outdoor electrical installations
Automation systems
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
