RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 80 mm x 160 mm
- RS Stock No.:
- 672-369
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,362.43
(exc. VAT)
PHP1,525.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,362.43 |
*price indicative
- RS Stock No.:
- 672-369
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Length | 80mm | |
| External Width | 160mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Length 80mm | ||
External Width 160mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical equipment in various settings. With an IP65 rating, it ensures protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance.
Gasket: Silicone gasket provides a reliable seal to maintain IP65 protection.
Mounting: Internal screw mount type for secure installation of components.
IK Rating: IK07 rating ensures protection against mechanical impacts.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Gasket: Silicone gasket provides a reliable seal to maintain IP65 protection.
Mounting: Internal screw mount type for secure installation of components.
IK Rating: IK07 rating ensures protection against mechanical impacts.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial automation
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
Colour: Light grey for both body and lid.
Dimensions: 80 mm length, 160 mm width, 45 mm height.
Hazardous Area Certification: Not certified for hazardous areas.
Dimensions: 80 mm length, 160 mm width, 45 mm height.
Hazardous Area Certification: Not certified for hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
