RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 80 mm x 160 mm
- RS Stock No.:
- 672-258
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,487.41
(exc. VAT)
PHP1,665.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,487.41 |
*price indicative
- RS Stock No.:
- 672-258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 160mm | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 160mm | ||
External Length 80mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 80 mm x 160 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS body and a silicone gasket, it offers reliable protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Resistance: Provides durability and protection against mechanical impacts.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a secure seal to prevent moisture ingress.
Screw Mounting: Facilitates easy and secure installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
IK07 Impact Resistance: Provides durability and protection against mechanical impacts.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a secure seal to prevent moisture ingress.
Screw Mounting: Facilitates easy and secure installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
Applications
Industrial control panels
Electrical junction boxes
Outdoor electronic installations
Electrical junction boxes
Outdoor electronic installations
Additional Information
Compliant with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
