SKF Thermoplastic Elastomer Ring Seal, 55 mm ID, 130 mm OD
- RS Stock No.:
- 212-1518
- Mfr. Part No.:
- TSN 612 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,947.58
(exc. VAT)
PHP2,181.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,947.58 |
*price indicative
- RS Stock No.:
- 212-1518
- Mfr. Part No.:
- TSN 612 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Thermoplastic Elastomer | |
| Inside Diameter | 55mm | |
| Outside Diameter | 130mm | |
| Thickness | 13.5mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Thermoplastic Elastomer | ||
Inside Diameter 55mm | ||
Outside Diameter 130mm | ||
Thickness 13.5mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Ring Seal, 16mm Mount Hole size, 280mm Length - TSN 612 L
This ring seal is designed for use with bearing units, offering effective sealing in mechanical environments. Made from TPE, it has an inside diameter of 55mm, ensuring a secure fit for consistent performance. With a centre height of 80mm and a total length of 280mm, this four lip seal enhances the functionality and lifespan of machinery.
Features & Benefits
• Durable TPE material for extended life
• Four lip design provides strong sealing performance
• Inner diameter of 55mm fits various systems
• Compatible with multiple bearing units for adaptability
• High tolerance to environmental conditions enhances dependability
Applications
• Suitable for sealing various bearing units
• Ideal for industrial machinery requiring efficient sealing solutions
• Appropriate for use in automation and electrical systems
• Crucial for improving the performance of mechanical assemblies
Can it withstand high-pressure environments?
Yes, it is designed to effectively perform under pressure.
Will it fit standard bearing units?
It is compatible with a variety of standard bearing units.
Is it suitable for harsh environmental conditions?
Yes, it offers durability in challenging conditions.
Related links
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
