SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 125 mm ID, 187.5 mm OD
- RS Stock No.:
- 212-1497
- Mfr. Part No.:
- TSN 528 L
- Manufacturer:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 212-1497
- Mfr. Part No.:
- TSN 528 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 125mm | |
| Outside Diameter | 187.5mm | |
| Colour | Black | |
| Thickness | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 125mm | ||
Outside Diameter 187.5mm | ||
Colour Black | ||
Thickness 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, 125mm Inside Diameter, 150mm Centre Height - TSN 528 L
This ring seal is designed for enhanced performance and durability in various machinery applications. Featuring a 125mm inside diameter and a robust ecopur material construction, this sealing solution is engineered to fit seamlessly into your equipment. The centre height stands at 150mm, and the mounting hole size is 30mm, ensuring compatibility with a range of industrial settings.
Features & Benefits
• High-performance sealing solution for reliable operation
• Compact design optimises space in machinery setups
• Versatile use with multiple mounting options
• Simple installation process reduces downtime
Applications
• Utilised in plummer block housings for bearings
• Suitable for use in automation and mechanical industries
• Ideal for equipment requiring high-performance sealing
• Effective in preventing contaminants in rotating machinery
• Compatible with a variety of industrial bearing setups
What load capacities can be handled with the seal?
The seal can manage loads up to 1000 kN, making it suitable for heavy-duty applications in industrial machinery.
Is the material resistant to environmental factors?
Yes, the ecopur material is designed to withstand wear and environmental challenges, extending the seal's operational life.
How does the design facilitate installation?
The compact dimensions and standard mounting hole size simplify the installation process, allowing for swift integration into existing equipment.
What are the benefits of using this material in seals?
Ecopur offers excellent resistance to abrasion and wear, ensuring reliable sealing performance in demanding conditions.
Can this sealing solution be used in high-temperature applications?
While specific temperature ranges are not listed, ecopur is generally suitable for a range of operational environments. Always consult technical specifications for precise limits.
Related links
- SKF Sheet Steel Bearing Assembly 187.5 mm OD
- SKF Felt Ring Seal 125 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 125 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
