SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 35 mm ID, 59.5 mm OD
- RS Stock No.:
- 212-1460
- Mfr. Part No.:
- TSN 508 L
- Manufacturer:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1460
- Mfr. Part No.:
- TSN 508 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 35mm | |
| Outside Diameter | 59.5mm | |
| Thickness | 12.5mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 35mm | ||
Outside Diameter 59.5mm | ||
Thickness 12.5mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Ring Seal, 35mm Inside Diameter, 60mm Centre Height - TSN 508 L
This ring seal serves as a crucial component for industrial applications, designed to provide effective sealing solutions. With an inside diameter of 35mm and a centre height of 60mm, this seal ensures a precise fit in various machinery setups. It boasts a length of 205mm and a mounting hole size of 12mm, making it versatile for alignment in mechanical assemblies.
Features & Benefits
• High-performance design enhances operational reliability in challenging conditions
• Robust construction caters to heavy loads and demanding applications
• Easy installation due to compatible dimensions and mounting features
• Effective sealing to prevent leakage, protecting machinery integrity
• Low friction characteristics reduce wear on components and extend lifespan
• Suitable for integration with multiple SKF sealing products for enhanced performance
Applications
• Used in SE and SNL plummer block housings
• Facilitates bearing setups on adaptor sleeves
• Ideal for heavy machinery requiring reliable sealing solutions
• Integral in configurations with specific bearing designs
How does the sealing efficiency contribute to overall system reliability?
The sealing efficiency minimises the risk of lubrication loss and contamination, ensuring smoother operation and reduced maintenance requirements, especially under varying load conditions.
What challenges does the product address in mechanical setups?
It effectively prevents fluid leaks and maintains lubrication integrity, which is crucial for the smooth functioning and longevity of rotating shafts and bearings in various industrial settings.
What mounting considerations should be kept in mind during installation?
The mounting hole size of 12mm facilitates straightforward installation, but ensuring correct alignment during assembly is essential to achieve optimal sealing performance and prevent premature wear.
Related links
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
- SKF Thermoplastic Elastomer Four-Lip Ring Seal 167.5 mm OD
