SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 55 mm ID, 80.5 mm OD
- RS Stock No.:
- 212-1469
- Mfr. Part No.:
- TSN 512 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,643.29
(exc. VAT)
PHP1,840.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,643.29 |
*price indicative
- RS Stock No.:
- 212-1469
- Mfr. Part No.:
- TSN 512 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80.5mm | |
| Colour | Black | |
| Thickness | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 55mm | ||
Outside Diameter 80.5mm | ||
Colour Black | ||
Thickness 13.5mm | ||
Standards/Approvals No | ||
SKF Ring Seal, 55mm ID, TPE Material - TSN 512 L
Need to protect your plummer block housing from dust, dirt and other contaminants? Turn to this ring seal from SKF to achieve airtight defence. Its sturdy TPE construction is highly resistant to chemicals, so it can stand up to heavy-duty industrial conditions. Simply fit each half into your housing, then seal the deal by compressing the halves together to create a pollutant-proof barrier. As this is a four-lip seal type, it produces less friction than two-lip alternatives, helping to keep your processes running smoothly.
Features & Benefits
• Designed to achieve a precise fit with 55mm shafts
• Stops lubricant leakage to extend maintenance intervals
Applications
• Conveyor belts
• Mechanical power transmissions
• Packaging equipment
Is this ring seal suitable for highly contaminated environments?
Yes, it is, but for maximum peace of mind, you might want to consider using it as part of SKF's three-barrier solution. Simply use the seal along with housing cavity grease and a specialist sealed bearing that's appropriate to your application. This has been shown to increase the average mean time between failures of a bearing by up to three times.
Related links
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 212.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Seal 80.5 mm OD, 12.5 mm
