SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 140 mm ID, 212.5 mm OD
- RS Stock No.:
- 212-1501
- Mfr. Part No.:
- TSN 532 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,678.11
(exc. VAT)
PHP7,479.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,678.11 |
*price indicative
- RS Stock No.:
- 212-1501
- Mfr. Part No.:
- TSN 532 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 140mm | |
| Outside Diameter | 212.5mm | |
| Thickness | 17mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 140mm | ||
Outside Diameter 212.5mm | ||
Thickness 17mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Ring Seal, 140mm Inside Diameter, 170mm Centre Height - TSN 532 L
This ring seal is designed for efficient industrial sealing solutions. It features an inside diameter of 140mm and a centre height of 170mm, crafted from durable Ecopur material to provide reliable performance in various applications. With a mount hole size of 30mm and a length of 550mm, it is suitable for a wide range of mechanical uses.
Features & Benefits
• Designed for a precise 140mm inside diameter seal
• Offers a height of 170mm for versatile installation options
• High-performance design supports robust sealing under pressure
• Ideal for custom ring seals tailored to specific machinery needs
Applications
• Utilised in heavy machinery for effective sealing
• Suitable for electrical and mechanical components requiring protection
• Applied in automation systems for reliable operation
• Used in power transmission systems to reduce leakage
• Ideal for plummer block housings to secure bearings
How does the material choice impact the seal's performance?
The Ecopur material is chosen for its strength and resistance to wear, ensuring a long lifespan even under challenging conditions, which in turn reduces the frequency of replacements.
What are the recommended initial grease fill amounts for optimal operation?
For effective lubrication, an initial grease fill of 1300 g is recommended for a 20% fill, while a 40% fill suggests 2000 g, ensuring the seal operates smoothly.
How does the product's design accommodate various machinery configurations?
The versatile dimensions, including a mount hole size of 30mm, allow for compatibility with a range of machinery, ensuring easy integration into existing systems.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 212.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 59.5 mm OD
