SKF Felt Ring Seal, 125 mm ID, 125 mm OD
- RS Stock No.:
- 586-969
- Mfr. Part No.:
- TSN 528 C
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP149,522.63
(exc. VAT)
PHP167,465.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP149,522.63 | PHP7,476.132 |
*price indicative
- RS Stock No.:
- 586-969
- Mfr. Part No.:
- TSN 528 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Felt | |
| Inside Diameter | 125mm | |
| Outside Diameter | 125mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Felt | ||
Inside Diameter 125mm | ||
Outside Diameter 125mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.
Easy to install
Cost effective
Suitable for relatively high shaft speeds
