SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 55 mm ID, 130 mm OD
- RS Stock No.:
- 212-1517
- Mfr. Part No.:
- TSN 612 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,848.86
(exc. VAT)
PHP5,430.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,848.86 |
*price indicative
- RS Stock No.:
- 212-1517
- Mfr. Part No.:
- TSN 612 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 55mm | |
| Outside Diameter | 130mm | |
| Colour | Black | |
| Thickness | 11.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 55mm | ||
Outside Diameter 130mm | ||
Colour Black | ||
Thickness 11.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, 55mm Inside Diameter, 130mm Outside Diameter - TSN 612 A
This ring seal is a V-ring designed to provide rotary shaft sealing in industrial equipment. It combines a nitrile rubber body with an internal steel element to maintain shape and resist deformation during shaft movement. The component is intended to function as a protective lip seal that excludes contaminants and retains lubricants in rotating assemblies.
Features and Benefits:
• Nitrile compound offers resistance to oils and fuels
• Integrated steel element maintains dimensional stability
• Black elastomer construction aids Visual inspection
• V-profile delivers axial sealing with radial shaft movement
• 11.8mm thickness provides robust contact pressure
• Integrated steel element maintains dimensional stability
• Black elastomer construction aids Visual inspection
• V-profile delivers axial sealing with radial shaft movement
• 11.8mm thickness provides robust contact pressure
Applications
• Suitable for rotary equipment shaft sealing tasks
• Used with drive shafts in industrial machinery
• Ideal for assemblies requiring oil exclusion
• Can be used for retrofit of worn shaft Seals
• Used for situations needing a stiff sealing element
• Used with drive shafts in industrial machinery
• Ideal for assemblies requiring oil exclusion
• Can be used for retrofit of worn shaft Seals
• Used for situations needing a stiff sealing element
What materials form the sealing and reinforcement layers?
The seal combines a nitrile rubber elastomer for the sealing lip with a steel element embedded for structural support.
How does the profile accommodate shaft motion?
The V-ring geometry permits axial flexibility while maintaining contact against the shaft to prevent ingress of contaminants.
Which colour indicates the material composition?
The component is supplied in black, corresponding to the nitrile rubber elastomer used.
What size interfaces does it match on shafts and housings?
The inside diameter for shaft fit is 55mm and the outside footprint is 130mm.
How thick is the sealing section that contacts the shaft?
The overall thickness of the component is 11.8mm.
Related links
- SKF Thermoplastic Elastomer Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 64.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 70.5 mm OD
