SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 60 mm ID, 95.5 mm OD
- RS Stock No.:
- 212-1425
- Mfr. Part No.:
- TSN 212 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,202.54
(exc. VAT)
PHP5,826.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,202.54 |
*price indicative
- RS Stock No.:
- 212-1425
- Mfr. Part No.:
- TSN 212 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95.5mm | |
| Thickness | 13.8mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 60mm | ||
Outside Diameter 95.5mm | ||
Thickness 13.8mm | ||
Colour Black | ||
Standards/Approvals No | ||
SKF Ring Seal, 70mm Inside Diameter, 95.5mm Outside Diameter - TSN 212 A
This ring seal is a V-ring style elastomeric seal intended to protect rotating shafts by excluding contaminants and retaining lubricants within mechanical systems. Designed for industrial environments, it combines a flexible sealing lip with an internal reinforcement to perform on shafts where axial movement and oscillation are present.
Features & Benefits
• Integrated steel element provides structural support against axial loads
• Black finish reduces light-induced degradation in exposed assemblies
• Suitable for dynamic sealing on rotating shafts with axial motion
• Thin profile ensures compatibility with constrained housing spaces
• Black finish reduces light-induced degradation in exposed assemblies
• Suitable for dynamic sealing on rotating shafts with axial motion
• Thin profile ensures compatibility with constrained housing spaces
**Applications**
• Suitable for radial and axial sealing on motor shafts
• Ideal for bearing protection in automation equipment
• Used with gearboxes to prevent lubricant leakage
• Can be used for Seals in electrical drive assemblies
• Ideal for bearing protection in automation equipment
• Used with gearboxes to prevent lubricant leakage
• Can be used for Seals in electrical drive assemblies
What material characteristics influence temperature tolerance?
The elastomeric component is nitrile rubber (NBR), which provides a balance of oil resistance and moderate temperature stability suitable for many industrial lubricant environments.
Is the seal appropriate for shafts with moderate misalignment?
Its V-ring geometry accommodates axial movement and some degree of shaft oscillation while maintaining contact to exclude contaminants.
What thickness considerations affect housing design?
The seal has a thickness of 13.8mm, which should be allowed for in axial clearance calculations to ensure proper compression and function.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 85.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 64.5 mm OD
