SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 40 mm ID, 64.5 mm OD
- RS Stock No.:
- 212-1461
- Mfr. Part No.:
- TSN 509 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,210.60
(exc. VAT)
PHP3,595.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,210.60 |
*price indicative
- RS Stock No.:
- 212-1461
- Mfr. Part No.:
- TSN 509 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 40mm | |
| Outside Diameter | 64.5mm | |
| Colour | Black | |
| Thickness | 11.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 40mm | ||
Outside Diameter 64.5mm | ||
Colour Black | ||
Thickness 11.8mm | ||
Standards/Approvals No | ||
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 205 mm.
Lock nut, lock washer and locating rings suggested
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 62 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD
