SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 140 mm ID, 54.5 mm OD

Subtotal (1 unit)*

PHP2,830.15

(exc. VAT)

PHP3,169.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,830.15

*price indicative

RS Stock No.:
212-1502
Mfr. Part No.:
TSN 606 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Sub Type

V-Ring Seal

Material

Nitrile Rubber (NBR) with Steel Element

Inside Diameter

140mm

Outside Diameter

54.5mm

Colour

Black

Thickness

10.8mm

Standards/Approvals

No

SKF Ring Seal, 25mm Inside Diameter, 54.5mm Outside Diameter - TSN 606 A


This ring seal provides rotary shaft sealing where a flexible lip element is needed to exclude contaminants and retain lubricants in industrial machinery. It is constructed from a resilient elastomer with an embedded metallic reinforcement and designed for use on shafts of matching diameter. The component’s form and material suit applications in automation and mechanical systems that require a compact, flexible sealing solution.

Features & Benefits


• Black finish aids Visual inspection and contamination detection
• V-profile lip delivers effective shaft-side exclusion
• Thin cross-section enables installation in constrained housings
• Compatible material reduces chemical swelling in common lubricants

**Applications**


• Suitable for rotating shaft Seals in automation drives
• Ideal for protecting bearings in electric motor assemblies
• Used with gearboxes requiring flexible lip exclusion
• Can be used for sealing spindles in electronics manufacture
• Suitable for retrofitting Seals in mechanical transmission units

What shaft diameter should be used with this seal?


It is sized for a 25mm shaft and designed to fit closely to that nominal bore for effective lip contact.

How does the metallic element influence performance?


The steel insert provides structural support to maintain profile under dynamic axial forces and reduces deformation at operating speed.

Which material properties affect chemical compatibility?


The nitrile rubber compound offers resistance to common oils and greases while limiting swelling from hydrocarbon exposure.

What is the overall external size to consider for housing bore design?


The seal’s outside dimension measures 54.5mm, which should be accounted for when machining the receiving recess.

How thick is the sealing section for axial clearance planning?


The component has a cross-sectional thickness of 10.8mm, enabling tight axial packaging while retaining lip flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy