SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 30 mm ID, 54.5 mm OD
- RS Stock No.:
- 212-1456
- Mfr. Part No.:
- TSN 507 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,272.73
(exc. VAT)
PHP3,665.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,272.73 |
*price indicative
- RS Stock No.:
- 212-1456
- Mfr. Part No.:
- TSN 507 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 30mm | |
| Outside Diameter | 54.5mm | |
| Colour | Black | |
| Thickness | 10.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 30mm | ||
Outside Diameter 54.5mm | ||
Colour Black | ||
Thickness 10.8mm | ||
Standards/Approvals No | ||
SKF Ring Seal, 30mm Inside Diameter, 185mm Length - TSN 507 A
This ring seal is designed for use in various industrial applications where a robust sealing solution is essential. The durable product has an inside diameter of 30mm and a centre height of 50mm, providing effective sealing capabilities for machinery. Constructed from nitrile rubber, it ensures long-lasting performance across different environments.
Features & Benefits
• Sealing solution with a mounting hole size of 12mm
• High-performance ring seal for reliable operation
• Effective against contaminants to protect machinery
• Versatile design suitable for various industrial usage
Applications
• Used with bearings on adapter sleeves
• Suitable for SE and SNL plummer block housings
• Designed for requiring high-performance seals
• Ideal for use with plummer block housings and bearings
What materials are used in the construction of this seal?
The seal is made from nitrile rubber, which provides excellent resistance to wear and environmental factors, ensuring longevity and effectiveness in sealing applications.
How does the inside diameter impact its compatibility with equipment?
The 30mm inside diameter is tailored to fit specific bearing and housing configurations, ensuring a snug and effective seal to prevent contamination and leakage.
What are the implications of the 12mm mount hole size?
A 12mm mount hole size allows for easy installation and secure fitting in various mechanical systems, contributing to the overall reliability of the sealing solution.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD
