SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 75 mm ID, 101 mm OD
- RS Stock No.:
- 212-1426
- Mfr. Part No.:
- TSN 213 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,749.82
(exc. VAT)
PHP6,439.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,749.82 |
*price indicative
- RS Stock No.:
- 212-1426
- Mfr. Part No.:
- TSN 213 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 75mm | |
| Outside Diameter | 101mm | |
| Thickness | 13.8mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 75mm | ||
Outside Diameter 101mm | ||
Thickness 13.8mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, 75mm Inside Diameter, 80mm Centre Height - TSN 213 A
This ring seal is designed for high-performance sealing applications. Manufactured from durable nitrile rubber, it features an inside diameter of 75mm and a height of 80mm. With a mounting hole size of 16mm and an overall length of 275mm, it effectively addresses the sealing needs in various industrial settings.
Features & Benefits
• Made from resilient nitrile rubber for long-lasting performance
• Effective sealing solution for cylindrical bore usage
• Reliable operation with a mounting hole size of 16mm
• Designed to withstand challenging industrial conditions
Applications
• Used with SNL plummer block housings for bearings
• Utilised in automation and mechanical engineering projects
• Ideal for requiring standard seals
• Suitable for use in electrical and electronic devices
What are the specific advantages of the nitrile rubber material?
Nitrile rubber offers excellent resistance to oils and fuels, making it suitable for demanding industrial environments. It also maintains flexibility at varying temperatures, ensuring a reliable seal.
How does the design of this seal facilitate installation and maintenance?
The compact height of 80mm allows for easy integration into various assemblies, while the precise mounting hole size of 16mm ensures compatibility with standard fittings, simplifying the installation process.
What load capabilities should be considered when selecting this seal?
This seal is designed to perform under a range of loads, with significant performance metrics reaching up to 270 kN, allowing it to handle substantial bearing applications effectively.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 106 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 70.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 111 mm OD
