SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 80 mm ID, 111 mm OD

Subtotal (1 unit)*

PHP6,135.66

(exc. VAT)

PHP6,871.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,135.66

*price indicative

RS Stock No.:
212-1481
Mfr. Part No.:
TSN 518 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Sub Type

V-Ring Seal

Material

Nitrile Rubber (NBR) with Steel Element

Inside Diameter

80mm

Outside Diameter

111mm

Colour

Black

Thickness

13.8mm

Standards/Approvals

No

The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 345 mm.

Lock nut, lock washer and locating rings suggested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy