SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal, 80 mm ID, 111 mm OD

Subtotal (1 unit)*

PHP3,598.97

(exc. VAT)

PHP4,030.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,598.97

*price indicative

RS Stock No.:
212-1482
Mfr. Part No.:
TSN 518 C
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Sub Type

Felt Seal

Material

Felt with Aluminium and Nitrile Rubber Element

Inside Diameter

80mm

Outside Diameter

111mm

Colour

Black

Thickness

10mm

Standards/Approvals

No

COO (Country of Origin):
LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 345 mm.

Lock nut, lock washer and locating rings suggested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy