SKF Stainless Steel, Nitrile Rubber (NBR) V-Ring Seal Ring Seal, 80 mm ID, 141 mm OD
- RS Stock No.:
- 212-1450
- Mfr. Part No.:
- TSN 316 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,295.13
(exc. VAT)
PHP10,410.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,295.13 |
*price indicative
- RS Stock No.:
- 212-1450
- Mfr. Part No.:
- TSN 316 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Stainless Steel, Nitrile Rubber (NBR) | |
| Inside Diameter | 80mm | |
| Outside Diameter | 141mm | |
| Colour | Black | |
| Thickness | 14.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Stainless Steel, Nitrile Rubber (NBR) | ||
Inside Diameter 80mm | ||
Outside Diameter 141mm | ||
Colour Black | ||
Thickness 14.8mm | ||
Standards/Approvals No | ||
SKF Ring Seal, Nitrile Rubber and Steel Construction, 90mm Shaft Diameter, 141mm Housing Groove Diameter - TSN 316 A
Keep your insert bearings running smoothly with this ring seal from SKF. Its V-shape design fits inside the groove of your plummer block to plug the gap and lock out contaminants. Turning with the shaft, the seal doubles up as a flinger during operation to direct dirt, moisture and oil back out of the housing. Made from nitrile rubber, it has high tensile strength and resistance to heat. This means you can be sure it's durable in industrial environments.
Features & Benefits
• Vulcanised attachment between the seal and washer ensures a strong hold
• Designed as a single, washer-shaped unit for easy installation
• Use as a primary or secondary seal for versatility
• Integrated steel washer provides bolstering to maintain its shape at circumferential speeds up to 12mps
Applications
• Conveyors
• Fans and blowers
• Rolling mills
• Agricultural machinery
• Industrial gearboxes
What size groove does this ring seal fit into?
This component fits inside housings with a groove diameter of 141mm, making it suitable for use with the SNL range of plummer blocks (213-2030).
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 111 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Ring Seal 75.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 167.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 177.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 157.5 mm OD
