SKF Nitrile Rubber (NBR) V-Ring Seal Ring Seal, 50 mm ID, 75.5 mm OD
- RS Stock No.:
- 212-1466
- Mfr. Part No.:
- TSN 511 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,351.33
(exc. VAT)
PHP4,873.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,351.33 |
*price indicative
- RS Stock No.:
- 212-1466
- Mfr. Part No.:
- TSN 511 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 50mm | |
| Outside Diameter | 75.5mm | |
| Colour | Black | |
| Thickness | 11.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 50mm | ||
Outside Diameter 75.5mm | ||
Colour Black | ||
Thickness 11.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, 50mm Inside Diameter, 255mm Length - TSN 511 A
This ring seal is engineered for high-performance sealing in diverse industrial applications. It effectively prevents leaks, making it suitable for automation and mechanical engineering sectors. With a durable construction, this product ensures long-lasting performance, serving as a crucial component for machinery that requires dependable sealing solutions.
Features & Benefits
• High-performance design for enhanced durability
• Efficient sealing to avert leakage and contamination
• Compatible with a wide range of machinery requirements
• Simple installation due to accurate dimensions
• Robust materials for increased longevity
• Appropriate for high-pressure applications
Applications
• Used with pneumatic systems to uphold pressure integrity
• Ideal for hydraulic circuits necessitating reliable sealing
• Specifically employed in automotive assembly for component sealing
• Utilised in manufacturing equipment to promote operational efficiency
• Applied in various industrial machinery to prevent fluid leakage
What is the ideal installation method for this product?
Clean and dry surfaces should be ensured prior to installation to facilitate a secure seal.
Can it withstand high pressures?
Yes, it is designed to perform effectively under high-pressure conditions, making it suitable for various applications.
Is maintenance required for prolonging its functionality?
Regular inspections are advised to confirm that the seal remains effective and free from damage or wear.
How does compatibility with machinery affect its use?
Compatibility with specific machinery dimensions enhances sealing efficiency and reduces the risk of failure.
Is this product suitable for use in extreme temperatures?
It maintains performance across various operational conditions, but it is essential to verify temperature specifications for optimal application.
Related links
- SKF Stainless Steel 80 mm ID, 141 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 167.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 157.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 177.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
