SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly, 85 mm ID, 157.5 mm OD
- RS Stock No.:
- 464-703
- Mfr. Part No.:
- TSN 619 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,688.43
(exc. VAT)
PHP8,611.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,688.43 |
*price indicative
- RS Stock No.:
- 464-703
- Mfr. Part No.:
- TSN 619 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 85mm | |
| Outside Diameter | 157.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 85mm | ||
Outside Diameter 157.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts. They are available in nitrile rubber. When ordering, please note that one item (seal pack) contains two seals.
Easy to install
Many variants
Cost-effective
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
- SKF Nitrile Rubber (NBR) Seal 157.5 mm OD, 14.8 mm
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 167.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 177.5 mm OD
- SKF Sheet Steel Bearing Assembly 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 157.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Ring Seal 75.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 120.5 mm OD
