SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal, 85 mm ID, 141 mm OD
- RS Stock No.:
- 212-1484
- Mfr. Part No.:
- TSN 519 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,463.79
(exc. VAT)
PHP7,239.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,463.79 |
*price indicative
- RS Stock No.:
- 212-1484
- Mfr. Part No.:
- TSN 519 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Felt Seal | |
| Material | Felt with Aluminium and Nitrile Rubber Element | |
| Inside Diameter | 85mm | |
| Outside Diameter | 141mm | |
| Thickness | 14mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Felt Seal | ||
Material Felt with Aluminium and Nitrile Rubber Element | ||
Inside Diameter 85mm | ||
Outside Diameter 141mm | ||
Thickness 14mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 345 mm.
Lock nut, lock washer and locating rings suggested
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 173.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 85.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 147.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 103.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 62 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
