SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 60 mm ID, 85.5 mm OD
- RS Stock No.:
- 212-1470
- Mfr. Part No.:
- TSN 513 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,684.43
(exc. VAT)
PHP5,246.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,684.43 |
*price indicative
- RS Stock No.:
- 212-1470
- Mfr. Part No.:
- TSN 513 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85.5mm | |
| Thickness | 11.8mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 60mm | ||
Outside Diameter 85.5mm | ||
Thickness 11.8mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, Single-Lip Type, 60mm ID, 85.5mm OD, 11.8mm Width - TSN 513 A
Want to say goodbye to high-maintenance bearings? Keep debris out and lubrication in by adding this ring seal from SKF to your setup. The lip tucks into the seal groove in your housing to stop dirt in its tracks. As each pack comes with two seals, you have everything you need to block out contaminants from both sides of your joint. If you're working in a highly contaminated environment, you can use this device to take a belt-and-braces approach by doubling up your bearing's existing seal.
Features & Benefits
• Nitrile rubber lip is resistant to wear, abrasion and oil
• Light weight of 65g doesn't strain your bearing
• Compatible with 60mm shafts to suit small and medium components
Applications
• Construction sites
• Manufacturing sector
• Automotive industry
What's the difference between V-ring seals and four-lip seals?
The difference between these types of seals is their number of lips – V-ring seals like this one have a single lip, while four-lip seals have four. Widely compatible V-ring options are easier to install but offer less comprehensive protection than four-lip alternatives.
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 85.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD