RS PRO Silicone O-Ring O-Ring, 5 mm ID, 7.4 mm OD
- RS Stock No.:
- 772-209
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5mm | |
| Outside Diameter | 7.4mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5mm | ||
Outside Diameter 7.4mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 5 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for use in food and beverage applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food safety applications.
Dimensions: Inside diameter of 5 mm and outside diameter of 7.4 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food safety applications.
Dimensions: Inside diameter of 5 mm and outside diameter of 7.4 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Colour: Red for easy identification in complex assemblies.
Thickness: 1.2 mm for optimal sealing performance.
Thickness: 1.2 mm for optimal sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
