RS PRO Silicone O-Ring O-Ring, 5 mm ID, 10 mm OD
- RS Stock No.:
- 772-008
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP918.91
(exc. VAT)
PHP1,029.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP918.91 | PHP18.378 |
*price indicative
- RS Stock No.:
- 772-008
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5mm | |
| Outside Diameter | 10mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5mm | ||
Outside Diameter 10mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 5 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it provides a reliable seal in both high and low-temperature environments, ranging from -50 °C to 232 °C. The O-Ring is FDA approved, making it suitable for use in food and beverage applications.
Features and Benefits
Material: Silicone ensures excellent flexibility and durability.
Hardness: Shore A 70 provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and beverage applications.
Inside Diameter: 5 mm for precise fitting.
Outside Diameter: 10 mm ensures compatibility with various fittings.
Hardness: Shore A 70 provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and beverage applications.
Inside Diameter: 5 mm for precise fitting.
Outside Diameter: 10 mm ensures compatibility with various fittings.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 7.4 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 10 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 10 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 10 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 10 mm OD
