RS PRO Silicone O-Ring O-Ring, 5 mm ID, 9 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP842.83

(exc. VAT)

PHP943.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP842.83PHP16.857

*price indicative

RS Stock No.:
772-215
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

5mm

Outside Diameter

9mm

Minimum Operating Temperature

-50°C

Thickness

2mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 5 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. This O-Ring is Ideal for use in food and pharmaceutical industries due to its FDA compliance.

Features and Benefits


Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 5 mm inside diameter and 9 mm outside diameter for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Meets FDA standards for safety in food and pharmaceutical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy