RS PRO Silicone O-Ring O-Ring, 5 mm ID, 8 mm OD
- RS Stock No.:
- 772-007
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-007
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 5 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C, ensuring reliable performance in a variety of industrial settings.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 5 mm inside diameter and 8 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 5 mm inside diameter and 8 mm outside diameter for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
General industrial sealing
Pharmaceutical manufacturing
Chemical processing
General industrial sealing
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Available in red for easy identification
Suitable for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 7.4 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 8 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8 mm OD
