RS PRO Silicone O-Ring O-Ring, 5 mm ID, 7 mm OD
- RS Stock No.:
- 772-212
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP797.19 | PHP15.944 |
*price indicative
- RS Stock No.:
- 772-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5mm | |
| Outside Diameter | 7mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5mm | ||
Outside Diameter 7mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 5 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in various industrial environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both static and dynamic applications. Its wide operating temperature range ensures reliable performance in extreme conditions.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and durability for various applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA approved, ensuring safety for use in food and pharmaceutical industries.
Dimensions: 5 mm inside diameter and 7 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and durability for various applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA approved, ensuring safety for use in food and pharmaceutical industries.
Dimensions: 5 mm inside diameter and 7 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing solutions
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing solutions
Industrial machinery
Additional Information
Meets FDA standards for safe use in food and pharmaceutical applications. Suitable for both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 7.4 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 7 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 7 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7 mm OD
