RS PRO Silicone O-Ring O-Ring, 4 mm ID, 7 mm OD
- RS Stock No.:
- 772-025
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4mm | |
| Outside Diameter | 7mm | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4mm | ||
Outside Diameter 7mm | ||
Colour Red | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 4 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, it is Ideal for use in environments ranging from -50 °C to 232 °C, ensuring reliable performance in both extreme cold and heat.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 4 mm inside diameter and 7 mm outside diameter for precise sealing.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 4 mm inside diameter and 7 mm outside diameter for precise sealing.
Applications
Food and Beverage Processing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Industry
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for applications where food safety is a concern. The silicone material ensures long-lasting performance in a variety of industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 6.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 7 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 7.6 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
