RS PRO Silicone O-Ring O-Ring, 4 mm ID, 7.6 mm OD
- RS Stock No.:
- 772-026
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.83
(exc. VAT)
PHP943.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.83 | PHP16.857 |
*price indicative
- RS Stock No.:
- 772-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4mm | |
| Outside Diameter | 7.6mm | |
| Colour | Red | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4mm | ||
Outside Diameter 7.6mm | ||
Colour Red | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 4 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. Made from high-quality silicone, it offers excellent resistance to extreme temperatures and is suitable for use in environments requiring FDA compliance. This O-Ring is Ideal for ensuring leak-proof connections in machinery and equipment.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 for optimal sealing performance and durability.
Dimensions: 4 mm inside diameter and 7.6 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 for optimal sealing performance and durability.
Dimensions: 4 mm inside diameter and 7.6 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for applications where food safety is a concern. Its silicone construction ensures long-lasting performance even in harsh environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7.6 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 7.6 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 7.6 mm OD
- RS PRO Silicone O-Ring O-Ring 6.4 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
