RS PRO Silicone O-Ring O-Ring, 2 mm ID, 5 mm OD
- RS Stock No.:
- 772-010
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 2mm | |
| Outside Diameter | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 2mm | ||
Outside Diameter 5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal in demanding environments.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 2 mm and outside diameter of 5 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable seal in demanding environments.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 2 mm and outside diameter of 5 mm for precise fitting.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
The O-Ring is compliant with FDA standards, making it suitable for applications requiring food-grade materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 5 mm OD
- RS PRO Silicone O-Ring O-Ring 4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 5 mm OD
- RS PRO Silicone O-Ring O-Ring 5 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 3 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 4 mm OD
