RS PRO Silicone O-Ring O-Ring, 3 mm ID, 5 mm OD
- RS Stock No.:
- 771-971
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP797.19 | PHP15.944 |
*price indicative
- RS Stock No.:
- 771-971
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 3mm | |
| Outside Diameter | 5mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 3mm | ||
Outside Diameter 5mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 3 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and durability are required. With a Shore A hardness of 70, this O-Ring provides excellent sealing performance in a variety of industrial environments. Its compliance with FDA standards makes it suitable for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 3 mm inside diameter and 5 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 3 mm inside diameter and 5 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
This O-Ring is designed to meet stringent FDA standards, ensuring it is safe for use in applications involving direct contact with food and pharmaceuticals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 5 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Silicone O-Ring O-Ring 5 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
