RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 3 mm ID, 5 mm OD
- RS Stock No.:
- 771-969
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP743.16
(exc. VAT)
PHP832.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP743.16 | PHP14.863 |
*price indicative
- RS Stock No.:
- 771-969
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 3mm | |
| Outside Diameter | 5mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 3mm | ||
Outside Diameter 5mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 3 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is a reliable sealing solution designed for a variety of industrial applications. Made from Ethylene Propylene Diene Monomer, this O-Ring offers excellent resistance to heat and chemicals, making it Ideal for use in demanding environments. With a Shore A hardness of 70, it provides a Durable and flexible seal.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Dimensions: Inside diameter of 3 mm and outside diameter of 5 mm for precise fitting.
Thickness: 1 mm thickness for optimal sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS standards for assured quality and safety.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Dimensions: Inside diameter of 3 mm and outside diameter of 5 mm for precise fitting.
Thickness: 1 mm thickness for optimal sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS standards for assured quality and safety.
Applications
Automotive industry
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Additional Information
Complies with WRAS standards ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
