RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 31 mm ID, 39 mm OD
- RS Stock No.:
- 727-173
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP128.886 |
*price indicative
- RS Stock No.:
- 727-173
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 31mm | |
| Outside Diameter | 39mm | |
| Thickness | 2mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 31mm | ||
Outside Diameter 39mm | ||
Thickness 2mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 31 mm Sealing Washer 39 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing under a wide range of temperatures. Ideal for use in environments where leakage prevention is critical.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile application in different environments
Inside Diameter: 31 mm for compatibility with standard fittings
Outside Diameter: 39 mm for optimal sealing performance
Thickness: 2 mm for robust sealing capability
Colour: Black for easy identification and aesthetic integration
Standards Compliance: Meets BS 21 and ISO 228 for assured quality and performance
Operating Temperature Range: -25 °C to 120 °C for versatile application in different environments
Inside Diameter: 31 mm for compatibility with standard fittings
Outside Diameter: 39 mm for optimal sealing performance
Thickness: 2 mm for robust sealing capability
Colour: Black for easy identification and aesthetic integration
Standards Compliance: Meets BS 21 and ISO 228 for assured quality and performance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for thread compatibility and sealing efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 30.7 mm ID, 39 mm OD
- RS PRO Nitrile Butadiene Rubber 22.7 mm ID, 31 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
