RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 29.33 mm ID, 36.58 mm OD
- RS Stock No.:
- 727-144
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP1,158.49
(exc. VAT)
PHP1,297.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,158.49 | PHP115.849 |
*price indicative
- RS Stock No.:
- 727-144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 29.33mm | |
| Outside Diameter | 36.58mm | |
| Thickness | 2.34mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 29.33mm | ||
Outside Diameter 36.58mm | ||
Thickness 2.34mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 29.33 mm Sealing Washer 36.58 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing performance. It is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability and sealing efficiency
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Dimensions: Inside diameter of 29.33 mm and outside diameter of 36.58 mm for precise fitting
Thickness: 2.34 mm thickness provides optimal sealing without compromising flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Dimensions: Inside diameter of 29.33 mm and outside diameter of 36.58 mm for precise fitting
Thickness: 2.34 mm thickness provides optimal sealing without compromising flexibility
Applications
Plumbing and pipework systems
Hydraulic and pneumatic systems
Automotive industry
Oil and gas industry
Hydraulic and pneumatic systems
Automotive industry
Oil and gas industry
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing
Ideal for use in environments requiring robust sealing solutions
Ideal for use in environments requiring robust sealing solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
