RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 3.05 mm ID, 6.35 mm OD
- RS Stock No.:
- 727-119
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
PHP1,242.30
(exc. VAT)
PHP1,391.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from January 08, 2027
- Plus 31 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,242.30 | PHP49.692 |
*price indicative
- RS Stock No.:
- 727-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 3.05mm | |
| Outside Diameter | 6.35mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.22mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 3.05mm | ||
Outside Diameter 6.35mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.22mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 3.05 mm Sealing Washer, Nitrile Butadiene Rubber
RS PRO offers a high-quality sealing washer designed for reliable sealing applications. Made from Nitrile Butadiene Rubber and Mild Steel, this washer is Ideal for preventing leaks in various industrial settings. Its robust construction ensures durability and effective performance across a range of temperatures.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel provide excellent resistance to wear and tear.
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C, ensuring versatility.
Dimensions: Inside diameter of 3.05 mm and outside diameter of 6.35 mm for precise fitting.
Thickness: 1.22 mm thickness offers optimal sealing capability.
Colour: Black finish for a professional appearance.
Standards: Complies with BS 21 and ISO 228 for assured quality and compatibility.
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C, ensuring versatility.
Dimensions: Inside diameter of 3.05 mm and outside diameter of 6.35 mm for precise fitting.
Thickness: 1.22 mm thickness offers optimal sealing capability.
Colour: Black finish for a professional appearance.
Standards: Complies with BS 21 and ISO 228 for assured quality and compatibility.
Applications
Plumbing systems
Automotive industry
HVAC systems
Industrial machinery
Automotive industry
HVAC systems
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards, ensuring compatibility with a wide range of applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
