RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 13.7 mm ID, 22 mm OD
- RS Stock No.:
- 727-155
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,242.30
(exc. VAT)
PHP1,391.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 44 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,242.30 | PHP49.692 |
*price indicative
- RS Stock No.:
- 727-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 22mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 13.7mm | ||
Outside Diameter 22mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 13.7 mm Sealing Washer 22 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability and resistance.
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C.
Dimensions: Inside diameter of 13.7 mm and outside diameter of 22 mm for versatile use.
Thickness: 1.5 mm thickness provides a robust seal.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C.
Dimensions: Inside diameter of 13.7 mm and outside diameter of 22 mm for versatile use.
Thickness: 1.5 mm thickness provides a robust seal.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 20 mm OD
- RS PRO Nitrile Butadiene Rubber 14.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
