RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 14.7 mm ID, 22 mm OD
- RS Stock No.:
- 727-157
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP51.554 |
*price indicative
- RS Stock No.:
- 727-157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 14.7mm | |
| Outside Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 14.7mm | ||
Outside Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 14.7 mm Sealing Washer 22 mm
The RS PRO Sealing Washer is designed to provide a reliable seal between two surfaces, preventing leaks in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer is Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for durability and flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C
Inside Diameter: 14.7 mm for compatibility with standard fittings
Outside Diameter: 22 mm ensuring a secure fit
Thickness: 1.5 mm for optimal sealing performance
Standards: Complies with BS 21 and ISO 228 for quality assurance
Temperature Range: Operates effectively between -25 °C and 120 °C
Inside Diameter: 14.7 mm for compatibility with standard fittings
Outside Diameter: 22 mm ensuring a secure fit
Thickness: 1.5 mm for optimal sealing performance
Standards: Complies with BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards
Suitable for use in a wide range of industrial applications
Suitable for use in a wide range of industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 14.7 mm ID, 21 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
