RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 37 mm ID, 48 mm OD
- RS Stock No.:
- 727-114
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
PHP1,009.48
(exc. VAT)
PHP1,130.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,009.48 | PHP504.74 |
*price indicative
- RS Stock No.:
- 727-114
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 37mm | |
| Outside Diameter | 48mm | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 37mm | ||
Outside Diameter 48mm | ||
Colour Black | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 37 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO 37 mm Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent resistance to oils and chemicals, ensuring durability and longevity. This sealing washer is Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and chemical resistance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various industrial conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring high-quality performance.
Inside Diameter: 37 mm, providing a precise fit for compatible applications.
Outside Diameter: 48 mm, designed for optimal sealing efficiency.
Thickness: 2.5 mm, offering robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various industrial conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring high-quality performance.
Inside Diameter: 37 mm, providing a precise fit for compatible applications.
Outside Diameter: 48 mm, designed for optimal sealing efficiency.
Thickness: 2.5 mm, offering robust sealing capabilities.
Applications
Plumbing systems
Oil and gas industries
Chemical processing plants
Automotive applications
Oil and gas industries
Chemical processing plants
Automotive applications
Additional Information
This sealing washer is compliant with BS 21 and ISO 228 standards, ensuring it meets industry requirements for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
