RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 5.7 mm ID, 9 mm OD
- RS Stock No.:
- 727-063
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 20 units)*
PHP1,186.42
(exc. VAT)
PHP1,328.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,186.42 | PHP59.321 |
*price indicative
- RS Stock No.:
- 727-063
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 9mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 5.7mm | ||
Outside Diameter 9mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 5.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to wear. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C, this sealing washer is perfect for maintaining secure connections in piping systems.
Features and Benefits
Material: Constructed from Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Inside diameter of 5.7 mm and outside diameter of 9 mm for precise fitting.
Thickness: 1 mm thickness ensures a tight seal without compromising structural integrity.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Inside diameter of 5.7 mm and outside diameter of 9 mm for precise fitting.
Thickness: 1 mm thickness ensures a tight seal without compromising structural integrity.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards, ensuring compatibility and reliability in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
