RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 30.7 mm ID, 39 mm OD
- RS Stock No.:
- 727-113
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP596.01
(exc. VAT)
PHP667.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 23, 2026
- Plus 68 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP596.01 | PHP298.005 |
*price indicative
- RS Stock No.:
- 727-113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 30.7mm | |
| Outside Diameter | 39mm | |
| Thickness | 2mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 30.7mm | ||
Outside Diameter 39mm | ||
Thickness 2mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 30.7 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and resistance to a wide range of temperatures. Ideal for use in environments where a secure seal is critical, this washer is compliant with BS 21 and ISO 228 standards.
Features and Benefits
Material: Nitrile butadiene rubber offers excellent resistance to oils and chemicals.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C.
Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Dimensions: Inside diameter of 30.7 mm and outside diameter of 39 mm for versatile use.
Thickness: 2 mm thickness ensures a robust seal.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C.
Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Dimensions: Inside diameter of 30.7 mm and outside diameter of 39 mm for versatile use.
Thickness: 2 mm thickness ensures a robust seal.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Designed for use with threaded connections to prevent leaks
Suitable for both static and dynamic applications
Designed for use with threaded connections to prevent leaks
Suitable for both static and dynamic applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 31 mm ID, 39 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
