RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 22.7 mm ID, 31 mm OD
- RS Stock No.:
- 727-105
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 5 units)*
PHP996.45
(exc. VAT)
PHP1,116.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP996.45 | PHP199.29 |
*price indicative
- RS Stock No.:
- 727-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 22.7mm | |
| Outside Diameter | 31mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 22.7mm | ||
Outside Diameter 31mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 22.7 mm Sealing Washer 31 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing performance. It is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing efficiency
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Dimensions: Inside diameter of 22.7 mm and outside diameter of 31 mm for versatile application
Thickness: 2 mm thickness for optimal sealing performance
Colour: Black for easy identification and aesthetic compatibility
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Dimensions: Inside diameter of 22.7 mm and outside diameter of 31 mm for versatile application
Thickness: 2 mm thickness for optimal sealing performance
Colour: Black for easy identification and aesthetic compatibility
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards ensuring compatibility and reliability in various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 22.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 31 mm ID, 39 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
