RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 30.81 mm ID, 38.1 mm OD
- RS Stock No.:
- 727-145
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 5 units)*
PHP760.84
(exc. VAT)
PHP852.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP760.84 | PHP152.168 |
*price indicative
- RS Stock No.:
- 727-145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 30.81mm | |
| Outside Diameter | 38.1mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2.47mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 30.81mm | ||
Outside Diameter 38.1mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 2.47mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 30.81 mm Sealing Washer 38.1 mm
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures a secure fit and long-lasting performance. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for durability and flexibility
Inside Diameter: 30.81 mm for precise fitting
Outside Diameter: 38.1 mm for optimal coverage
Thickness: 2.47 mm for effective sealing
Temperature Range: Operates effectively from -25 °C to 120 °C
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Inside Diameter: 30.81 mm for precise fitting
Outside Diameter: 38.1 mm for optimal coverage
Thickness: 2.47 mm for effective sealing
Temperature Range: Operates effectively from -25 °C to 120 °C
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Manufacturing equipment
Hydraulic systems
Automotive industry
Manufacturing equipment
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for a wide range of industrial applications requiring reliable sealing solutions
Suitable for a wide range of industrial applications requiring reliable sealing solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 52 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
